Honeywell112TW1-10Interruptor de palanca
Switch Toggle ON ON ON SP3T Round Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SP3T | |
| ON ON ON | |
| Threaded | |
| 5@115VAC 28VDC | |
| 17.27 | |
| 2 | |
| 6.86 | |
| Panel Mount with Threads | |
| IWTS | |
| 6 | |
| 4.45 | |
| Panel/Environmental | |
| Panel/Terminals | |
| N/A/Environmental | |
| Straight | |
| -65 | |
| 71 | |
| Miniature | |
| 15/32-32 | |
| 14.86 | |
| 11.94 | |
| 13.59 | |
| 32.51 | |
| 14.86 | |
| 13.59 | |
| 61.72 |
The 112TW1-10 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. It has a SP3T configuration. This device has a maximum current rating of 5 A @ 115VAC 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 112TW1-10 toggle switch has an iwts termination style. This product is 14.86 mm long, 61.72 mm tall and 13.59 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

