Amphenol Communications Solutions10069690-10111TLFConector de borde de tarjeta
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| Plastic Locating Post | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 48.8 | |
| 16.2 | |
| 8.8 | |
| Edge Mount |
Use this pci express card edge 10069690-10111TLF smart card connector from FCI to plug your printed circuit board into a matching socket. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This product is 8.8 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 10069690-10111TLF is housed in black thermoplastic. This card edge connector has an operating temperature of -55 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

