Amphenol Communications Solutions10018783-10002MLFConector de borde de tarjeta

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch

Simply connect the male side of an already manufactured printed circuit to FCI's pci express card edge 10018783-10002MLF smart card connector to allow for a cost saving connection. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. 10018783-10002MLF is housed in black nylon. It uses the solder termination method.

Import TariffMay apply to this part

30 piezas: Se puede enviar mañana

    Total$1.76Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2414+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 30 piezas
      • Price: $1.759

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.