Amphenol10-72624-21SConector circular
Conn Cylindrical Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder Cup | |
| 24-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 900VAC | |
| 43.66 | |
| 70.86 |
This input/output 10-72624-21S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 24-21. It uses the solder cup termination method. This product is 70.86 mm long with a diameter of 43.66 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

