Littelfuse0SLC050.TFusibles
Fuse Class RK1 Slow Blow Acting 50A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| Branch Circuit Protection | |
| 10.3 X 57.2 | |
| 50 | |
| 480 | |
| 480 | |
| 100000@480VAC | |
| Cartridge | |
| 2 | |
| 57.2 | |
| 10.3 | |
| Holder |
A great alternative to a circuit breaker, this a class rk1 0SLC050.T fuse from Littelfuse will protect your electronics. This device has a current rating of 50. It has 2 terminals. The 0SLC050.T fuse has a cartridge termination style. This product is 57.2 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 480 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
