HARTING09731646904Blackplane del conector
Conn DIN 41612 M 64 POS 2.54mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 12.34 | |
| 95 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
Think of Harting's din 41612 09731646904 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This M connector has 64 contacts that are plated with gold over palladium nickel over nickel. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. It uses the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

