HARTING09641117230Conector D-subminiatura

Conn D-Sub F 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port

The 09641117230 DVI connector from Harting is perfect for communication between serial connections in your system. This female connector has 9 female contacts. This 2-row connector has a single port. It has a maximum voltage rating of 100 V. It has a straight body orientation. 09641117230 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder cup termination method. This product is 30.8 mm long, 12.5 mm tall and 14.5 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.