HARTING09185345902Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 8.62 | |
| 62.8 | |
| 8.5 | |
| 25.75 | |
| 4.5 | |
| Through Hole |
Think of Harting's shrouded 09185345902 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 34 contacts that are plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This product is 62.8 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

