Mill-Max0912-0-00-15-00-00-03-0Contacto del conector
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Press Fit | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.95 | |
| 1.82 | |
| 1.82 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 0912-0-00-15-00-00-03-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.95 mm long, 1.82 mm tall and 1.82 mm deep. It uses the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
