Molex0878332620Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 1.355 | |
| 28.65 | |
| 8.4 | |
| 6.3 | |
| Milli-Grid | |
| 2.16 | |
| Through Hole |
This shrouded 0878332620 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878332620 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. This product is 28.65 mm long, 6.3 mm tall and 8.4 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

