Molex0877159006Conector de borde de tarjeta

Conn Card Edge SKT 36 POS 1mm Solder ST Thru-Hole PCI Express Tray

Other Part Names : 877159006

When space for electrical connections on printed circuit boards is limited then it is in your favor to use this pci express card edge 0877159006 smart card connector from Molex. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component will be shipped in tray format. It uses the solder termination method. 0877159006 is housed in black nylon 4/6. This card edge connector has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

Total en Stock: 6,405 piezas

Regional Inventory: 3,123

    Total$1.76Price for 1

    3,123 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2536+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 3,123 piezas
      • Price: $1.7610
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2224+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3,282 piezas
      • Price: $0.3765

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.