Molex0850420177Blackplane del conector
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tray
Other Part Names : 850420177
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 0.622 | |
| 2.5/Contact | |
| 250VAC | |
| -55 | |
| 125 | |
| 400 | |
| Tray | |
| 11.615 | |
| 95 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Molex brings you their latest din 41612 0850420177 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. The component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 0850420177 is housed in gray polyester. This product is 95 mm long, 11.6 mm tall and 10.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

