Molex0702871100Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250VDC | |
| -40 | |
| 120 | |
| 25 | |
| Bag | |
| 0.501 | |
| 10.16 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| 3.18 | |
| Through Hole |
Molex brings you their unshrouded 0702871100 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VDC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 120 °C. This product is 10.16 mm long, 8.39 mm tall and 5.08 mm deep. It uses the solder termination method. 0702871100 is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

