Molex0554560269Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD Mini Mi II T/R
Other Part Names : 554560269
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.1792 | |
| 6.15 | |
| 8.15 | |
| 4.5 | |
| Mini Mi II | |
| Surface Mount |
Look no further than the shrouded 0554560269 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass and plated with pre-tin. This is a 1-row connector. Its pitch is 1.25 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0554560269 is housed in natural nylon. This product is 6.15 mm long, 4.5 mm tall and 8.15 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

