Molex0512964594Conector FFC-FPC
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On T/R
Other Part Names : 512964594
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 45 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -40 | |
| 85 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.213146 | |
| 26.2 | |
| 4.3 | |
| 1.3 | |
| Easy-On | |
| Surface Mount |
When working with discrete components you should use this ffc/fpc connector 0512964594 flexible printed circuit from Molex to save valuable space. This is a 1-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. It has a right angle body orientation. This socket type connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0512964594 is housed in black thermoplastic. This product is 26.2 mm long, 1.3 mm tall and 4.3 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

