Littelfuse0468001.WRFusibles
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 Epoxy T/R CSA/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 1 | |
| 63 | |
| 63 | |
| 63 | |
| 0.0947 | |
| 50@63VAC|50@63VDC | |
| 0.127 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Epoxy | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0468001.WR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.0947 W. Its maximum power dissipation is 0.0947 W. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0468001.WR fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from epoxy.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

