Un 10-25% de rebaja
Littelfuse0452.375MRLFusibles
Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 0.101 | |
| 1.2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip 0452.375MRL fuse developed by Littelfuse. This device has a current rating of 0.375. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0452.375MRL fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
