Molex0441331000Carcaza de cables discretos de conector
Conn Housing RCP 10Power POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Tray
Other Part Names : 441331000
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10Power | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.9 | |
| 33.8 | |
| 15.2 | |
| 16 | |
| Micro-Fit 3.0 BMI™ | |
| No | |
| Panel Mount |
Thanks to Molex's 0441331000 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 10 F contacts. It has a female type gender. Its pitch is 3 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 176VDC|250 VAC. This device has a maximum current rating of 5 A/contact. This product is 33.8 mm long, 15.2 mm tall and 16 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0441331000 is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

