Molex0430300009Contacto del conector
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Other Part Names : 430300009
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 8.5 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.062 | |
| 11.25 | |
| 2.54 | |
| 2.29 | |
| Micro-Fit 3.0™ | |
| 20-24 | |
| Cable Mount |
This 0430300009 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-24 AWG. It uses the crimp termination method. This product is 11.25 mm long, 2.29 mm tall and 2.54 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

