Molex0430200600Carcaza de cables discretos de conector
Conn Housing M 6 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430200600
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 6 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.912 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Panel Mount |
Think of Molex's 0430200600 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 6 M contacts. It has a male type gender. Its pitch is 3 mm. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 16.89 mm deep. 0430200600 is housed in black polybutylene terephthalate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

