Molex0353180620Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.173 | |
| 13.8 | |
| 20.1 | |
| 11 | |
| 4 | |
| Through Hole |
Use this 0353180620 power connector from Molex to connect a power supply to a circuit. This HDR connector has 6 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 250 V. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0353180620 is housed in nylon. This product is 11 mm tall. This power connector has an operating temperature range of -40 °C to 105 °C. Its 6 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

