Molex0334720807Carcaza de cables discretos de conector
Conn Housing RCP 8 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150™ Bag
Other Part Names : 334720807
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 22/Contact | |
| -40 | |
| 125 | |
| Bag | |
| 11.718 | |
| 36.95 | |
| 24.71 | |
| MX 150™ | |
| Cable Mount |
This 0334720807 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This RCP connector has 8 RCP contacts. Its pitch is 3.5 mm. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 22 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 36.95 mm deep. 0334720807 is housed in light gray syndiotactic polystyrene/nylon.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

