Un 10-25% de rebaja
Littelfuse0230.250HXPFusibles
Fuse Cartridge Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 0.25 | |
| 250 | |
| 250 | |
| 125 | |
| 10000@125VDC | |
| 0.216 | |
| 2.43 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0230.250HXP fuse developed by Littelfuse. This device has a current rating of 0.25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230.250HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
