Molex0050361836Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 18Power POS 4.2mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 50361836
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 6.21 | |
| 39 | |
| 19.94 | |
| 10 | |
| 3.6 | |
| Through Hole |
Use this 0050361836 power connector from Molex to connect a power supply to a circuit. This HDR connector's 18 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. 0050361836 is housed in nylon. This device has a maximum current rating of 13 A/contact. The item will be shipped in tray orientation. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 18 terminals use the solder termination method. This product is 39 mm long and 19.57 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

