Molex0039299209Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39299209
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.02 | |
| 43.2 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.5 | |
| Through Hole |
Harsh and stressful environments are no match for this robust 0039299209 power connector from Molex. This HDR connector's 20 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 4.2 mm. It has a header type gender. It has a maximum voltage rating of 600 V. 0039299209 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. Its 20 terminals use the solder termination method. This product is 12.8 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

