Molex0039291028Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 2 POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39291028

Use this 0039291028 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 13 A/contact. 0039291028 is housed in nylon 6/6. This product is 15.4 mm long, 11.4 mm tall and 19.4 mm deep. Its 2 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

1 pieza: Se puede enviar en 2 días

    Total$0.38Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2213+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      India
      • In Stock: 1 pieza
      • Price: $0.3785

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.