Molex0039013042Carcaza de cables discretos de conector

Conn Housing F 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag

Other Part Names : 39013042

This 0039013042 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 4 F contacts. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 11.6 mm long. 0039013042 is housed in natural nylon 6/6.

Total en Stock: 38,334 piezas

Regional Inventory: 7,256

    Total$0.16Price for 1

    7,256 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2437+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 7,256 piezas
      • Price: $0.1646
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2233+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 31,078 piezas
      • Price: $0.1752

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.