Molex0026644040Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4Power POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26644040
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.512 | |
| 15.7 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.56 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0026644040 header connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0026644040 is housed in natural|white polyester. This product is 15.7 mm long, 14.73 mm tall and 10.01 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

