Molex0022288360Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22288360
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.52 | |
| 91.44 | |
| 10.6 | |
| 2.49 | |
| KK | |
| 3.05 | |
| Through Hole |
Thanks to Molex's unshrouded 0022288360 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 36 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. 0022288360 is housed in black nylon. This product is 91.44 mm long, 2.49 mm tall and 10.27 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

