Molex0022284366Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag

Other Part Names : 22284366

Reduce safety concerns with this unshrouded 0022284366 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 36 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 91.44 mm long, 8.38 mm tall and 2.49 mm deep. This connector has an operating temperature of -40 to 80 °C. 0022284366 is housed in black nylon. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    11 semanas
    • Price: $2.381
    1. 1+$2.381
    2. 4000+$2.357
    3. 10000+$2.333
    4. 20000+$2.310
    5. 50000+$2.287

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.