Molex0022057065Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
Other Part Names : 22057065
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Dual Side Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.621 | |
| 17.4 | |
| 7.9 | |
| 4.9 | |
| Mini-SPOX | |
| Contact Plating Thickness | (3/1)um |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's shrouded 0022057065 header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.5 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. 0022057065 is housed in natural nylon 6/6. This product is 17.4 mm long, 4.9 mm tall and 7.9 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

