Molex0015477620Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid Tube
Other Part Names : 15477620
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| 15 | |
| -55 | |
| 105 | |
| Tube | |
| 3.979 | |
| 32.88 | |
| 12.07 | |
| C-Grid | |
| Through Hole |
Use this shrouded 0015477620 connector from Molex when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. 0015477620 is housed in black liquid crystal polymer. This product is 12.07 mm tall. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

