| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| -40 | |
| 105 | |
| Bag | |
| 0.363 | |
| 21.97 | |
| 5.33 | |
| 4.83 | |
| 14-20 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0002095106 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 21.97 mm long, 4.83 mm tall and 5.33 mm deep. Its wire is 14-20 AWG. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

