SSM3302_Typical Application
Typical Stereo Mode Configuration Application Circuit for SSM3302 2 x 10 W Filterless Class-D Stereo Audio Amplifier
Description
Typical Stereo Mode Configuration Application Circuit for SSM3302 2 x 10 W Filterless Class-D Stereo Audio Amplifier. The SSM3302 is a fully integrated, high efficiency, stereo Class-D audio amplifier. The application circuit requires minimal external components and operates from a single 7 to 18 V supply
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray | ||
Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R | ||
Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R |