Arrow Electronic Components Online
SSM3302ACPZRL|ADI|simage
SSM3302ACPZRL|ADI|limage
Audio Amplifiers

SSM3302ACPZ-RL

Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@8Ohm@5W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    15|12|9
  • Maximum Single Supply Voltage (V)
    18
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    36.6x2@2Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources