MAX25255: Dual 36V input voltage, 8A synchronous buck converter with multiphase capability and ASIL B
NPI02 Feb 2023
The MAX25255 is a 36V (42V max) high voltage, small, synchronous dual 8A/10A buck converter with integrated high-side and low-side switches. It offers ASIL B capability, redundant circuits and self-diagnosis for precision OV/UV and die temperature monitoring to assist in key automotive systems that require a high safety level.
Key features and benefits
- ASIL B compliant for redundant circuits and self-diagnosis for precision OV/UV and die temperature monitoring
- Single, dual, and quad phase capable from 6A at 2.1 MHz up to 32A at 400 kHz for scalable platforms and design reuse
- Symmetrical pinout, 2.1 MHz and ±6% spread spectrum reduces EMI
Applications
- Automotive: Camera modules, infotainment, instrument clusters, ADAS systems
Evaluation board
The MAX25255 can be evaluated with the MAX25255EVKIT.
Article tags
Global
Articles and Videos
Automotive & Transportation
Automotive
Article