LTM4691: Low VIN, High Efficiency, Dual 2A Step-Down DC/DC µModule Regulator

The LTM4691, from Analog Devices, is a complete dual 2A output switching mode DC/DC power supply in a tiny 3mm × 4mm × 1.18mm LGA package.

Included in the package are the switching controller, power FETs, inductors and all supporting components. Operating over an input voltage range of 2.25V to 3.6V, the LTM4691 supports two outputs with programmable output voltage range from 0.5V to 2.5V set by external resistors. Its high efficiency design delivers up to 2A continuous current on each output. Only bulk input and output capacitors are needed.

The LTM4691 operates in forced continuous mode for low noise pulse-skipping mode or Burst Mode operation for high efficiency at lights loads. The typical buck switching frequency is 2MHz and can be synchronized from 1MHz to 3MHz. Its high switching frequency and a current mode architecture enables a very fast transient response to line and load changes without sacrificing stability.

Other features include precision run thresholds, a PGOOD signal, output overvoltage protection, thermal shutdown and output short-circuit protection. The LTM4691 is Pb-free and RoHS compliant.


Key Features and Benefits

  • •  1.18mm package height so it fits into applications that have height restrictions
  • •  Dual Output, 2A Switching Regulators in 3mm x 4mm Package for small space limitations

Applications

  • •  Communications: Telecom and Networking
  • •  Industrial Automation: Industrial Equipment
  • •  Healthcare
  • •  Consumer

Block Diagrams and Tables

Body Image 1-LTM4691


Body Image 2-LTM4691 


Body Image 3-LTM4691 


Related Evaluation Board

DC2910A

 

View All Orderable Parts



See related product

LTM4691IV#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

See related product

LTM4691EV#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

See related product

LTM4691EY#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

See related product

DC2910A

Analog Devices Power Management Development Boards and Kits View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here