Littelfuse residential solar solutions for a cleaner, greener future.
As the world moves towards a net-zero future, generating and storing clean renewable energy at the residential level is more crucial than ever. Littelfuse provides advanced technologies that ensure residential solar systems operate with maximum efficiency and reliability, adapting to diverse energy needs.
Solutions from Littelfuse help homeowners reduce their carbon footprint by delivering resilient, high-performance systems for both power generation and storage. Explore how Littelfuse technologies are driving the shift toward a cleaner, more energy-efficient future.
Download the presentation to learn how Littelfuse supports residential solar installations worldwide.
MORE INFO
Features:
- International Standard Packages
- Dynamic dv/dt rating
- Low RDS(ON) and Qg
- Avalanche Rated
- Low Package Inductance
Applications:
- DC-DC converters
- Battery chargers
- Switched-mode and resonant-mode power supplies
- Lamp ballasts
- AC and DC Motor Drives
- Robotics and Servo Controls
- Laser drivers
Advantages:
- Easy to mount
- Space savings
- High power density
MORE INFO
Features:
- RoHS compliant and Lead–free available
- Patented integrated thermal protection device - Patent #US6636403
- Designed to facilitate compliance to UL1449 3nd Edition for SPD product
- High peak surge current rating up to 10kA
- Wave solderable
- Standard lead form and spacing option
- Low leakage
- -55°C to +85°C operating temp range
- Three-lead version available for indication purposes
MORE INFO
Features & Benefits
- SOD-123FL low-profile package: maximum height of 1.08 mm
- Low inductance, excellent clamping capability
- For surface-mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c pass Class 1 and 2
- IEC 61000-4-2 ESD 30 kV(Air), 30 kV (Contact)
- Glass passivated chip junction
- Low dynamic resistance
- VBR @ TJ = VBR @ 25 °C x (1+αT x (TJ - 25)) (αT:temperature coefficient, typical value is 0.1%)
- Recognized compound meeting flammability rating UL94 V-0
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications:
- AI/data center server power supplies
- High-efficiency power for EVI
- High-reliability power supplies for semiconductor/ industrial equipment
MORE INFO
Features & Benefits
- Meets UL and IEC photovoltaic standards
- UL 248-19 Listed 1000 V dc maximum
- 1–30 A ratings available
- 20,000 A Interrupting Rating - 1 A - 20 A 1-20
- 50,000 A Interrupting Rating - 25 A - 30 A
- Both PCB mount and dead-front holder options available
- Meets IEC 60269-6 electrical performance requirements
Applications:
- Inverters
- Combiner boxes
- Battery charge controllers
MORE INFO
Features & Benefits
- Positive adaptable tactile feeling
- soft actuator 3,5mm high
- IP67
Applications:
- Industrial electronics
- Consumer products
- Automotive
MORE INFO
Features & Benefits
- Matched rise and fall times
- Low propagation delay
- Wide operating voltage range