Bourns’ award-winning IsoMOV™ Hybrid Protector offers designers a cost-effective upgrade to nearly any MOV power application where premium performance or space saving is valued.
The award-winning IsoMOV™ Hybrid Protector from Bourns® fully integrates a GDT and MOV into a single, symbiotic package. By combining the best features of Bourns’ breakthrough surge performance EdgMOV™ technology with an integrated Gas Discharge Tube (GDT) isolation structure, the IsoMOV™ protector offers designers enhanced performance, high reliability, and extended life.
The IsoMOV™ protector family consists of three distinct sets of devices: model IsoM3, IsoM5, and IsoM8. These groundbreaking new protectors deliver performance often seen in larger classic MOV devices, with nominal surge values of 3 kA, 5 kA, and 8 kA.