Bosch BMP581: High performance barometric pressure sensor

In this video, learn more about the BMP581, a low-power, low-noise, high-performance, ultra-versatile barometric pressure sensor from Bosch.

The Bosch BMP581 is a new benchmark in the field of compact barometric pressure sensors. The low power and low noise 24-bit absolute sensing capacity significantly improves its accuracy compared to previous generations. It offers outstanding design flexibility, providing a single package solution that customers can easily integrate into a multitude of existing and upcoming devices.

Key Specs

  • •  Package Dimensions: 2.0 x 2.0 x 0.75 mm³ metal lid LGA
  • •  Operating Pressure Range: 300 - 1250 hPa
  • •  Supply voltage VDDIO 1.08 - 3.6 V
  • •  Supply voltage VDD: 1.65 V - 3.6 V
  • •  Interface: I²C (up to 1.0 MHz), I3C, and SPI (3 and 4 wire, up to 10 MHz)
  • •  Average typical current consumption (1 Hz data rate): 1.3 µA @ 1 Hz pressure and temperature, 0.5 µA in deep standby mode
  • •  Absolute Pressure Accuracy: 300 -1100 hPa @ -5 – 65°C
  • •  Relative Pressure Accuracy: 700 - 1100 hPa @ 15 - 55°C
  • •  Maximum Sampling Rate: 480 Hz (continous mode)

 

0622_Bosch-BMP581 - fitness and well-being

Applications

  • •  Fitness applications
  • •  Indoor localization and navigation
  • •  Fall detection
  • •  Water level detection
  • •  GPS modules
  • •  Wearables
  • •  Hearables
  • •  Smart home
  • •  IoT
  • •  Industrial products

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here