SamtecZLTMM-104-70-S-D-594连接器插头及 PCB 插座
Conn Elevated Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Shrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 10.39 | |
| 6.51 | |
| 15.08 | |
| Through Hole |
Reduce safety concerns with this elevated shrouded ZLTMM-104-70-S-D-594 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. ZLTMM-104-70-S-D-594 is housed in black nylon. This connector has an operating temperature of -55 to 125 °C. This product is 10.39 mm long, 15.08 mm tall and 6.51 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

