| Supplier Unconfirmed | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Hercules TMS570 | |
| RISC | |
| ARM Cortex R4F | |
| ARM | |
| 140 | |
| 140 | |
| 16|32 | |
| Flash | |
| 2MB | |
| 160KB | |
| 4MB | |
| Yes | |
| CAN/SPI/UART | |
| 68 | |
| 1 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 1.35|3 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

