| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Circular | |
| Orange Diffused | |
| Top Mount | |
| 1300mcd | |
| 605 | |
| 610 | |
| 50 | |
| 30 | |
| 2.5 | |
| 5 | |
| 2.1 | |
| 75 | |
| -40 | |
| 85 | |
| Yes | |
| Super Bright Orange | |
| Super Bright Orange | |
| No | |
| Yes | |
| Diameter | 3.2 mm |
| Mounting | Through Hole |
| Package Height | 4.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
