| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Bridge Type | Three Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 800 |
| Peak Average Forward Current (A) | 90 |
| Peak Non-Repetitive Forward Surge Current (A) | 595 |
| Maximum Forward Voltage (V) | 1.48 |
| Peak Reverse Current (uA) | 40 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 9 mm |
| Package Width | 30.3 mm |
| Package Length | 47 mm |
| PCB changed | 5 |
| Supplier Package | ECO-PAC 1 |
| Pin Count | 5 |