VishayVSMB2000X01Infrared Emitters
Infrared Emitter 940nm 330mW/sr Circular Top Mount Automotive AEC-Q101 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 940 | |
| GaAlAs | |
| 1.8x1.8x0.87 | |
| 330mW/sr | |
| 24 | |
| 1.6 | |
| 5 | |
| 100 | |
| 10 | |
| 100 | |
| 160 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Yes | |
| Yes | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 2.77 mm |
| Package Width | 2.3 mm |
| Package Length | 2.3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

