| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage (V) | 800 |
| Maximum Continuous Forward Current (A) | 8 |
| Peak Non-Repetitive Forward Surge Current (A) | 150 |
| Maximum Forward Voltage (V) | 1.1 |
| Peak Reverse Current (uA) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |