VishayVS-50RIA100Silicon Controlled Rectifiers - SCRs
SCR 1000V 80A(RMS) 1490A 3-Pin TO-65
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 100 | |
| 2.5 | |
| 100 | |
| 1490 | |
| 200 | |
| 1000 | |
| 10 | |
| 1.6@157A | |
| 1000 | |
| 50 | |
| 80 | |
| 15 | |
| 400 | |
| 10 | |
| 2.5 | |
| 10180 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Stud |
| Package Height | 26(Max) |
| Package Width | 17.35(Max) |
| Package Length | 19.2 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-65 |
| 3 |
This scr phase control thyristor VS-50RIA100 thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 1490 A. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

