VishayVS-3EJH01HM3/6BRectifiers
Diode Switching 100V 3A 2-Pin SlimSMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 3 | |
| 85 | |
| 0.93 | |
| 2 | |
| 30 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 4.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SlimSMA |
| 2 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

