| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 240 | |
| 25500 | |
| 1.26@480A | |
| 6000 | |
| -55 | |
| 175 | |
| Mounting | Screw |
| Package Width | 21(Max) |
| Package Length | 40(Max) |
| PCB changed | 2 |
| Supplier Package | Case D-67 |
| 2 |
Switch from an AC voltage to a DC voltage using a Schottky diode VS-243NQ100PBF rectifier from Vishay. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 25500 A, while its maximum continuous forward current is 240 A. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

