STMicroelectronicsVND5N07TR-E电流限幅开关
Current Limit SW 1-IN 1-OUT to 18V 7A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 7 | |
| 18 | |
| 280(Max) | |
| 60000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this low side VND5N07TR-E power switch by STMicroelectronics. This charge controller has single output. This charge controller has an input voltage of 18(Max) V. It features 0.2(Max) Ohm switch on resistance. This device has a maximum power dissipation of 60000 mW. Its maximum power dissipation is 60000 mW. This device has a supply current of 0.25 mA and a minimum output current of 5(Max) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

